Add To Favorites
BF622,115 Bipolar (BJT) Transistor NPN 250V 50mA 60MHz 1.1W Surface Mount SOT-89
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.60400 $6.04
100 0.46000 $46.00
500 0.36916 $184.58
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1727-5410-1-ND
Copy   1727-5410-1-ND
Quantity Available 5,100
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BF622,115

Copy   BF622,115
Description TRANS NPN 250V 0.05A SOT89
Copy   TRANS NPN 250V 0.05A SOT89
Detailed Description

Bipolar (BJT) Transistor NPN 250V 50mA 60MHz 1.1W Surface Mount SOT-89

Copy   Bipolar (BJT) Transistor NPN 250V 50mA 60MHz 1.1W Surface Mount SOT-89
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 50mA
Voltage - Collector Emitter Breakdown (Max) 250V
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 30mA
Current - Collector Cutoff (Max) 10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 25mA, 20V
Power - Max 1.1W
Frequency - Transition 60MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89
Base Part Number BF622
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ES2D - ON Semiconductor | ES2DFSCT-ND DigiKey Electronics
  • ES2D
  • ON Semiconductor
  • DIODE GEN PURP 200V 2A DO214AA
  • Unit Price $0.42000
  • ES2DFSCT-ND
  • LTC1871IMS#PBF - Linear Technology/Analog Devices | LTC1871IMS#PBF-ND DigiKey Electronics
  • LTC1871IMS#PBF
  • Linear Technology/Analog Devices
  • IC REG CTRLR MULT TOP 10MSOP
  • Unit Price $6.28000
  • LTC1871IMS#PBF-ND
  • FDMC86240 - ON Semiconductor | FDMC86240CT-ND DigiKey Electronics
  • FDMC86240
  • ON Semiconductor
  • MOSFET N-CH 150V 16A POWER33
  • Unit Price $2.42000
  • FDMC86240CT-ND
  • TPN2010FNH,L1Q - Toshiba Semiconductor and Storage | TPN2010FNHL1QCT-ND DigiKey Electronics
  • TPN2010FNH,L1Q
  • Toshiba Semiconductor and Storage
  • MOSFET N-CH 250V 5.6A 8TSON
  • Unit Price $1.80000
  • TPN2010FNHL1QCT-ND
  • RQ1E070RPTR - Rohm Semiconductor | RQ1E070RPCT-ND DigiKey Electronics
  • RQ1E070RPTR
  • Rohm Semiconductor
  • MOSFET P-CH 30V 7A TSMT8
  • Unit Price $1.25000
  • RQ1E070RPCT-ND
Additional Resources
Standard Package ? 1
Other Names 1727-5410-1
568-6855-1
568-6855-1-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-5410-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.28490
  • Digi-Reel® ? : 1727-5410-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,100 - Immediate
  • Unit Price: Digi-Reel®

16:34:24 12/12/2018