Add To Favorites
BCX70K,215 Bipolar (BJT) Transistor NPN 45V 100mA 250MHz 250mW Surface Mount TO-236AB
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.19000 $0.19
10 0.17700 $1.77
100 0.09650 $9.65
500 0.05936 $29.68
1,000 0.04047 $40.47

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 1727-4918-6-ND
Copy   1727-4918-6-ND
Quantity Available 37,782
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BCX70K,215

Copy   BCX70K,215
Description TRANS NPN 45V 0.1A SOT23
Copy   TRANS NPN 45V 0.1A SOT23
Detailed Description

Bipolar (BJT) Transistor NPN 45V 100mA 250MHz 250mW Surface Mount TO-236AB

Copy   Bipolar (BJT) Transistor NPN 45V 100mA 250MHz 250mW Surface Mount TO-236AB
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 45V
Vce Saturation (Max) @ Ib, Ic 550mV @ 1.25mA, 50mA
Current - Collector Cutoff (Max) 20nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 380 @ 2mA, 5V
Power - Max 250mW
Frequency - Transition 250MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package TO-236AB
Base Part Number BCX70
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BCX71K,215 - Nexperia USA Inc. | 1727-6213-1-ND DigiKey Electronics
  • BCX71K,215
  • Nexperia USA Inc.
  • TRANS PNP 45V 0.1A SOT23
  • Unit Price $0.19000
  • 1727-6213-1-ND
  • MAX998EUT+T - Maxim Integrated | MAX998EUT+TCT-ND DigiKey Electronics
  • MAX998EUT+T
  • Maxim Integrated
  • IC COMP SNGL HI-SPEED LP SOT23-6
  • Unit Price $5.08000
  • MAX998EUT+TCT-ND
  • B0530W-7-F - Diodes Incorporated | B0530W-FDICT-ND DigiKey Electronics
  • B0530W-7-F
  • Diodes Incorporated
  • DIODE SCHOTTKY 30V 500MA SOD123
  • Unit Price $0.32000
  • B0530W-FDICT-ND
  • TS53YL203MR10 - Vishay Sfernice | TS53YL-20KCT-ND DigiKey Electronics
  • TS53YL203MR10
  • Vishay Sfernice
  • TRIMMER 20K OHM 0.25W GW TOP ADJ
  • Unit Price $1.80000
  • TS53YL-20KCT-ND
  • TLV320AIC3254IRHBR - Texas Instruments | 296-23776-1-ND DigiKey Electronics
  • TLV320AIC3254IRHBR
  • Texas Instruments
  • IC STEREO AUDIO CODEC 1.8V 32QFN
  • Unit Price $7.44000
  • 296-23776-1-ND
Additional Resources
Standard Package ? 1
Other Names 1727-4918-6
568-6135-6
568-6135-6-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-4918-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 33,000 - Immediate
  • Unit Price: $0.03341
  • Cut Tape (CT) ? : 1727-4918-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 37,782 - Immediate
  • Unit Price: $0.19000
  • Tape & Reel (TR) ? : BCX70K,235-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.02948

07:47:14 5/21/2019