• Obsolete item.
Product Overview
Digi-Key Part Number BCM847BS/ZLX-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BCM847BS/ZLX

Description TRANS 2NPN 45V 0.1A 6TSSOP
Detailed Description

Bipolar (BJT) Transistor Array Surface Mount SC-88-6

Documents & Media
PCN Obsolescence/ EOL EOL 02/Dec/2016
PCN Packaging Label Chg 12/Mar/2017
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series *
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-88-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000

13:44:35 8/16/2018

Send Feedback