Add To Favorites
BC857BW,115 Bipolar (BJT) Transistor PNP 45V 100mA 100MHz 200mW Surface Mount SC-70
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.13000 $0.13
10 0.12200 $1.22
100 0.06630 $6.63
500 0.04078 $20.39
1,000 0.02781 $27.81

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 1727-4869-6-ND
Copy   1727-4869-6-ND
Quantity Available 142,004
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BC857BW,115

Copy   BC857BW,115
Description TRANS PNP 45V 0.1A SOT323
Copy   TRANS PNP 45V 0.1A SOT323
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 45V 100mA 100MHz 200mW Surface Mount SC-70

Copy   Bipolar (BJT) Transistor PNP 45V 100mA 100MHz 200mW Surface Mount SC-70
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101
Packaging ? Digi-Reel® ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 45V
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA
Current - Collector Cutoff (Max) 15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2mA, 5V
Power - Max 200mW
Frequency - Transition 100MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70
Base Part Number BC857
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BC847BW,115 - Nexperia USA Inc. | 1727-4853-1-ND DigiKey Electronics
  • BC847BW,115
  • Nexperia USA Inc.
  • TRANS NPN 45V 0.1A SOT323
  • Unit Price $0.13000
  • 1727-4853-1-ND
  • BZX84C4V7LT1G - ON Semiconductor | BZX84C4V7LT1GOSCT-ND DigiKey Electronics
  • BZX84C4V7LT1G
  • ON Semiconductor
  • DIODE ZENER 4.7V 225MW SOT23-3
  • Unit Price $0.14000
  • BZX84C4V7LT1GOSCT-ND
  • BC847CW,115 - Nexperia USA Inc. | 1727-4312-1-ND DigiKey Electronics
  • BC847CW,115
  • Nexperia USA Inc.
  • TRANS NPN 45V 0.1A SOT323
  • Unit Price $0.13000
  • 1727-4312-1-ND
  • BC857BW,135 - Nexperia USA Inc. | 1727-1882-1-ND DigiKey Electronics
  • BC857BW,135
  • Nexperia USA Inc.
  • TRANS PNP 45V 0.1A SOT323
  • Unit Price $0.13000
  • 1727-1882-1-ND
  • BC846BLT3G - ON Semiconductor | BC846BLT3GOSCT-ND DigiKey Electronics
  • BC846BLT3G
  • ON Semiconductor
  • TRANS NPN 65V 0.1A SOT-23
  • Unit Price $0.14000
  • BC846BLT3GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names 1727-4869-6
568-6085-6
568-6085-6-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-4869-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 141,000 - Immediate
  • Unit Price: $0.02295
  • Tape & Reel (TR) ? : 1727-1882-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.01800
  • Cut Tape (CT) ? : 1727-1882-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,223 - Immediate
  • Unit Price: $0.13000
  • Cut Tape (CT) ? : 1727-4869-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 142,004 - Immediate
  • Unit Price: $0.13000
  • Digi-Reel® ? : 1727-1882-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,223 - Immediate
  • Unit Price: Digi-Reel®

00:18:38 6/16/2019