• Obsolete item.
Product Overview
Digi-Key Part Number BC856S/ZLX-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BC856S/ZLX

Description TRANSISTOR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Bipolar (BJT) Transistor Array Surface Mount SC-88-6

Documents & Media
PCN Obsolescence/ EOL EOL 02/Dec/2016
PCN Packaging Label Chg 12/Mar/2017
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series *
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-88-6
 
Additional Resources
Standard Package ? 3,000

20:43:17 5/20/2018

Send Feedback