BC856BW/ZLF Bipolar (BJT) Transistor Surface Mount SC-70
Product Overview
Digi-Key Part Number BC856BW/ZLF-ND
Copy   BC856BW/ZLF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BC856BW/ZLF

Copy   BC856BW/ZLF
Description TRANSISTOR
Copy   TRANSISTOR
Detailed Description

Bipolar (BJT) Transistor Surface Mount SC-70

Copy   Bipolar (BJT) Transistor      Surface Mount SC-70
Documents & Media
PCN Obsolescence/ EOL EOL 02/Dec/2016
PCN Packaging Label Chg 12/Mar/2017
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series *
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000

14:05:18 12/9/2018