Add To Favorites
BC847CW,115 Bipolar (BJT) Transistor NPN 45V 100mA 100MHz 200mW Surface Mount SC-70
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.13000 $0.13
10 0.12200 $1.22
100 0.06630 $6.63
500 0.04078 $20.39
1,000 0.02781 $27.81

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 1727-4312-6-ND
Copy   1727-4312-6-ND
Quantity Available 379,686
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BC847CW,115

Copy   BC847CW,115
Description TRANS NPN 45V 0.1A SOT323
Copy   TRANS NPN 45V 0.1A SOT323
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 45V 100mA 100MHz 200mW Surface Mount SC-70

Copy   Bipolar (BJT) Transistor NPN 45V 100mA 100MHz 200mW Surface Mount SC-70
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 45V
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 100mA
Current - Collector Cutoff (Max) 15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V
Power - Max 200mW
Frequency - Transition 100MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70
Base Part Number BC847
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BC857CW,115 - Nexperia USA Inc. | 1727-4870-1-ND DigiKey Electronics
  • BC857CW,115
  • Nexperia USA Inc.
  • TRANS PNP 45V 0.1A SOT323
  • Unit Price $0.13000
  • 1727-4870-1-ND
  • BC547BTA - ON Semiconductor | BC547BTACT-ND DigiKey Electronics
  • BC547BTA
  • ON Semiconductor
  • TRANS NPN 45V 0.1A TO-92
  • Unit Price $0.22000
  • BC547BTACT-ND
  • ACGRKM4007-HF - Comchip Technology | 641-1634-1-ND DigiKey Electronics
  • ACGRKM4007-HF
  • Comchip Technology
  • DIODE GEN PURP 1KV 1A SOD123F
  • Unit Price $0.39000
  • 641-1634-1-ND
  • MJB44H11T4-A - STMicroelectronics | 497-15455-1-ND DigiKey Electronics
  • MJB44H11T4-A
  • STMicroelectronics
  • TRANS NPN 80V 10A D2PAK-3
  • Unit Price $0.93000
  • 497-15455-1-ND
Additional Resources
Standard Package ? 1
Other Names 1727-4312-6
568-5006-6
568-5006-6-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-4312-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 378,000 - Immediate
  • Unit Price: $0.02295
  • Cut Tape (CT) ? : 1727-4312-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 379,706 - Immediate
  • Unit Price: $0.13000
  • Tape & Reel (TR) ? : 1727-1880-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.01800
  • Cut Tape (CT) ? : 1727-1880-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,503 - Immediate
  • Unit Price: $0.13000
  • Digi-Reel® ? : 1727-1880-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,503 - Immediate
  • Unit Price: Digi-Reel®

15:06:35 6/20/2019