Add To Favorites
BC807-25,235 Bipolar (BJT) Transistor PNP 45V 500mA 80MHz 250mW Surface Mount TO-236AB
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.15000 $0.15
10 0.13500 $1.35
100 0.07510 $7.51
500 0.04714 $23.57
1,000 0.03291 $32.91
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 1727-1874-6-ND
Copy   1727-1874-6-ND
Quantity Available 19,895
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BC807-25,235

Copy   BC807-25,235
Description TRANS PNP 45V 0.5A SOT23
Copy   TRANS PNP 45V 0.5A SOT23
Detailed Description

Bipolar (BJT) Transistor PNP 45V 500mA 80MHz 250mW Surface Mount TO-236AB

Copy   Bipolar (BJT) Transistor PNP 45V 500mA 80MHz 250mW Surface Mount TO-236AB
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101
Packaging ? Digi-Reel® ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 45V
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 1V
Power - Max 250mW
Frequency - Transition 80MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package TO-236AB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BC807-25,215 - Nexperia USA Inc. | 1727-4237-1-ND DigiKey Electronics
  • BC807-25,215
  • Nexperia USA Inc.
  • TRANS PNP 45V 0.5A SOT23
  • Unit Price $0.15000
  • 1727-4237-1-ND
  • BC817-40,215 - Nexperia USA Inc. | 1727-2919-1-ND DigiKey Electronics
  • BC817-40,215
  • Nexperia USA Inc.
  • TRANS NPN 45V 0.5A SOT23
  • Unit Price $0.15000
  • 1727-2919-1-ND
  • BC807-25LT1G - ON Semiconductor | BC807-25LT1GOSCT-ND DigiKey Electronics
  • BC807-25LT1G
  • ON Semiconductor
  • TRANS PNP 45V 0.5A SOT23
  • Unit Price $0.14000
  • BC807-25LT1GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names 1727-1874-6
568-11597-6
568-11597-6-ND

19:43:28 1/19/2019