BAW56S/ZLX Diode Array 2 Pair Common Anode Standard 90V 250mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363
Product Overview
Digi-Key Part Number BAW56S/ZLX-ND
Copy   BAW56S/ZLX-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BAW56S/ZLX

Copy   BAW56S/ZLX
Description DIODE ARRAY GEN PURP 90V SOT363
Copy   DIODE ARRAY GEN PURP 90V SOT363
Detailed Description

Diode Array 2 Pair Common Anode Standard 90V 250mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363

Copy   Diode Array 2 Pair Common Anode Standard 90V 250mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363
Documents & Media
PCN Obsolescence/ EOL EOL 02/Dec/2016
PCN Packaging Label Chg 12/Mar/2017
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Diode Configuration 2 Pair Common Anode
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 90V
Current - Average Rectified (Io) (per Diode) 250mA (DC)
Voltage - Forward (Vf) (Max) @ If 1.25V @ 150mA
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 500nA @ 80V
Operating Temperature - Junction 150°C (Max)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package 6-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000

10:14:21 1/16/2019