Add To Favorites
BAV99QAZ Diode Array 1 Pair Series Connection Standard 90V 170mA (DC) Surface Mount 3-XDFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 $0.29
10 0.23800 $2.38
100 0.12850 $12.85
500 0.08628 $43.14
1,000 0.06031 $60.31
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 1727-2554-6-ND
Copy   1727-2554-6-ND
Quantity Available 11,828
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BAV99QAZ

Copy   BAV99QAZ
Description DIODE HS SW 90V 170MA SOT1215
Copy   DIODE HS SW 90V 170MA SOT1215
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Diode Array 1 Pair Series Connection Standard 90V 170mA (DC) Surface Mount 3-XDFN Exposed Pad

Copy   Diode Array 1 Pair Series Connection Standard 90V 170mA (DC) Surface Mount 3-XDFN Exposed Pad
Documents & Media
Datasheets BAV99QA
PCN Packaging Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
Label Chg 12/Mar/2017
Online Catalog Diode Array
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101
Packaging ? Digi-Reel® ?
Part Status Active
Diode Configuration 1 Pair Series Connection
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 90V
Current - Average Rectified (Io) (per Diode) 170mA (DC)
Voltage - Forward (Vf) (Max) @ If 1.25V @ 150mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 500nA @ 80V
Operating Temperature - Junction 150°C (Max)
Mounting Type Surface Mount
Package / Case 3-XDFN Exposed Pad
Supplier Device Package DFN1010D-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NTS4001NT1G - ON Semiconductor | NTS4001NT1GOSCT-ND DigiKey Electronics
  • NTS4001NT1G
  • ON Semiconductor
  • MOSFET N-CH 30V 270MA SOT-323
  • Unit Price $0.43000
  • NTS4001NT1GOSCT-ND
  • MMZ1005Y102CT000 - TDK Corporation | 445-2157-1-ND DigiKey Electronics
  • MMZ1005Y102CT000
  • TDK Corporation
  • FERRITE BEAD 1 KOHM 0402 1LN
  • Unit Price $0.10000
  • 445-2157-1-ND
  • BAT41KFILM - STMicroelectronics | 497-5556-1-ND DigiKey Electronics
  • BAT41KFILM
  • STMicroelectronics
  • DIODE SCHOTTKY 100V 200MA SOD523
  • Unit Price $0.38000
  • 497-5556-1-ND
  • DDZ5V6CSF-7 - Diodes Incorporated | DDZ5V6CSF-7DICT-ND DigiKey Electronics
  • DDZ5V6CSF-7
  • Diodes Incorporated
  • DIODE ZENER 5.76V 500MW SOD323F
  • Unit Price $0.18000
  • DDZ5V6CSF-7DICT-ND
  • SIA921EDJ-T1-GE3 - Vishay Siliconix | SIA921EDJ-T1-GE3CT-ND DigiKey Electronics
  • SIA921EDJ-T1-GE3
  • Vishay Siliconix
  • MOSFET 2P-CH 20V 4.5A SC70-6
  • Unit Price $0.73000
  • SIA921EDJ-T1-GE3CT-ND
Additional Resources
Standard Package ? 1
Other Names 1727-2554-6
568-12993-6
568-12993-6-ND

21:29:34 11/12/2018