Add To Favorites
BAV99,235 Diode Array 1 Pair Series Connection Standard 100V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.13000 $0.13
10 0.12100 $1.21
100 0.06580 $6.58
500 0.04048 $20.24
1,000 0.02759 $27.59
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 1727-4311-6-ND
Copy   1727-4311-6-ND
Quantity Available 213,054
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BAV99,235

Copy   BAV99,235
Description DIODE ARRAY GP 100V 215MA SOT23
Copy   DIODE ARRAY GP 100V 215MA SOT23
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Diode Array 1 Pair Series Connection Standard 100V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3

Copy   Diode Array 1 Pair Series Connection Standard 100V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Diode Configuration 1 Pair Series Connection
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) (per Diode) 215mA (DC)
Voltage - Forward (Vf) (Max) @ If 1.25V @ 150mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 500nA @ 80V
Operating Temperature - Junction 150°C (Max)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package TO-236AB
Base Part Number BAV99
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AUIPS7091GTR - Infineon Technologies | AUIPS7091GTRCT-ND DigiKey Electronics
  • AUIPS7091GTR
  • Infineon Technologies
  • IC HIGH SIDE SWITCH IPS 8SOIC
  • Unit Price $2.62000
  • AUIPS7091GTRCT-ND
  • BZX84C15LT3G - ON Semiconductor | BZX84C15LT3GOSCT-ND DigiKey Electronics
  • BZX84C15LT3G
  • ON Semiconductor
  • DIODE ZENER 15V 225MW SOT23-3
  • Unit Price $0.14000
  • BZX84C15LT3GOSCT-ND
  • BSS123L - ON Semiconductor | BSS123LCT-ND DigiKey Electronics
  • BSS123L
  • ON Semiconductor
  • MOSFET N-CH 100V 0.17A SOT-23
  • Unit Price $0.26000
  • BSS123LCT-ND
  • SMBJ36CA - Littelfuse Inc. | SMBJ36CALFCT-ND DigiKey Electronics
  • SMBJ36CA
  • Littelfuse Inc.
  • TVS DIODE 36V 58.1V DO214AA
  • Unit Price $0.46000
  • SMBJ36CALFCT-ND
  • MMBTA06LT1G - ON Semiconductor | MMBTA06LT1GOSCT-ND DigiKey Electronics
  • MMBTA06LT1G
  • ON Semiconductor
  • TRANS NPN 80V 0.5A SOT23
  • Unit Price $0.23000
  • MMBTA06LT1GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names 1727-4311-6
568-5005-6
568-5005-6-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-4311-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 210,000 - Immediate
  • Unit Price: $0.01785
  • Tape & Reel (TR) ? : 1727-2914-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 783,000 - Immediate
  • Unit Price: $0.02276
  • Cut Tape (CT) ? : 1727-4311-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 213,054 - Immediate
  • Unit Price: $0.13000
  • Cut Tape (CT) ? : 1727-2914-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 784,158 - Immediate
  • Unit Price: $0.13000
  • Digi-Reel® ? : 1727-2914-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 784,178 - Immediate
  • Unit Price: Digi-Reel®

21:36:22 6/26/2019