Add To Favorites
BAS70L,315 Diode Schottky 70V 70mA (DC) Surface Mount DFN1006-2
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.27000 $0.27
10 0.22400 $2.24
100 0.12080 $12.08
500 0.08112 $40.56
1,000 0.05664 $56.64
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 1727-1208-6-ND
Copy   1727-1208-6-ND
Quantity Available 94,060
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BAS70L,315

Copy   BAS70L,315
Description DIODE SCHOTTKY 70V 70MA SOD882
Copy   DIODE SCHOTTKY 70V 70MA SOD882
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Diode Schottky 70V 70mA (DC) Surface Mount DFN1006-2

Copy   Diode Schottky 70V 70mA (DC) Surface Mount DFN1006-2
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 70V
Current - Average Rectified (Io) 70mA (DC)
Voltage - Forward (Vf) (Max) @ If 1V @ 15mA
Speed Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr 10µA @ 70V
Capacitance @ Vr, F 2pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case SOD-882
Supplier Device Package DFN1006-2
Operating Temperature - Junction 150°C (Max)
Base Part Number BAS70L
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NX7002BKMBYL - Nexperia USA Inc. | 1727-2231-1-ND DigiKey Electronics
  • NX7002BKMBYL
  • Nexperia USA Inc.
  • MOSFET N-CH 60V SGL 3-DFN1006B
  • Unit Price $0.42000
  • 1727-2231-1-ND
  • DF2B7ASL,L3F - Toshiba Semiconductor and Storage | DF2B7ASLL3FCT-ND DigiKey Electronics
  • DF2B7ASL,L3F
  • Toshiba Semiconductor and Storage
  • TVS DIODE 5.5V 20V SL2
  • Unit Price $0.19000
  • DF2B7ASLL3FCT-ND
  • BAS70KFILM - STMicroelectronics | 497-5695-1-ND DigiKey Electronics
  • BAS70KFILM
  • STMicroelectronics
  • DIODE SCHOTTKY 70V 70MA SOD523
  • Unit Price $0.28000
  • 497-5695-1-ND
  • 74LVC1G74GN,115 - Nexperia USA Inc. | 1727-5279-1-ND DigiKey Electronics
  • 74LVC1G74GN,115
  • Nexperia USA Inc.
  • IC FF D-TYPE SNGL 1BIT 8XSON
  • Unit Price $0.62000
  • 1727-5279-1-ND
  • SSM3K36MFV,L3F - Toshiba Semiconductor and Storage | SSM3K36MFVL3FCT-ND DigiKey Electronics
  • SSM3K36MFV,L3F
  • Toshiba Semiconductor and Storage
  • MOSFET N-CH 20V 500MA VESM
  • Unit Price $0.45000
  • SSM3K36MFVL3FCT-ND
Additional Resources
Standard Package ? 1
Other Names 1727-1208-6
568-10394-6
568-10394-6-ND

13:31:24 1/19/2019