Add To Favorites
74LVT244BDB,118 Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.81000 $0.81
10 0.71700 $7.17
100 0.54980 $54.98
500 0.43466 $217.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1727-6702-1-ND
Copy   1727-6702-1-ND
Quantity Available 1,128
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74LVT244BDB,118

Copy   74LVT244BDB,118
Description IC BUF NON-INVERT 3.6V 20SSOP
Copy   IC BUF NON-INVERT 3.6V 20SSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP

Copy   Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74LVT
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 2
Number of Bits per Element 4
Input Type -
Output Type 3-State
Current - Output High, Low 32mA, 64mA
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
Base Part Number 74LVT244
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1727-6702-1
568-9005-1
568-9005-1-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-6702-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.33760
  • Digi-Reel® ? : 1727-6702-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,128 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 74LVT244BDB,112-ND
  • Minimum Quantity: 924  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.48602

11:43:38 11/17/2018