Add To Favorites
Photo Not Available
74LVT16543ADGGY Transceiver, Non-Inverting 1 Element 16 Bit per Element 3-State Output 56-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 1.12658 $2,253.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 74LVT16543ADGGY-ND
Copy   74LVT16543ADGGY-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74LVT16543ADGGY

Copy   74LVT16543ADGGY
Description IC TXRX NON-INVERT 3.6V 56TSSOP
Copy   IC TXRX NON-INVERT 3.6V 56TSSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Transceiver, Non-Inverting 1 Element 16 Bit per Element 3-State Output 56-TSSOP

Copy   Transceiver, Non-Inverting 1 Element 16 Bit per Element 3-State Output 56-TSSOP
Documents & Media
Datasheets 74LVT16543A
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74LVT
Part Status Active
Logic Type Transceiver, Non-Inverting
Number of Elements 1
Number of Bits per Element 16
Input Type -
Output Type 3-State
Current - Output High, Low 32mA, 64mA
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 56-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 2,000
Other Names 935203040518

03:21:15 1/16/2019