USD
Favorite

74LVC827AD,112
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,200 0.37950 $455.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 74LVC827AD,118-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.35200

74LVC827AD,112

Datasheet
Digi-Key Part Number 74LVC827AD,112-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 74LVC827AD,112
Copy  
Description IC BUFFER NON-INVERT 3.6V 24SO
Copy  
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 74LVC827A
PCN Packaging Label Chg 12/Mar/2017
HTML Datasheet 74LVC827A
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74LVC
Packaging Tube 
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 1
Number of Bits per Element 10
Input Type -
Output Type 3-State
Current - Output High, Low 24mA, 24mA
Voltage - Supply 1.2V ~ 3.6V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 24-SOIC (0.295", 7.50mm Width)
Supplier Device Package 24-SO
Base Part Number 74LVC827
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 30
Other Names 74LVC827AD
74LVC827AD-ND
935262418112