USD
Favorite

74LVC823AD,118 Flip Flop 1 Element D-Type 9 Bit Positive Edge 24-SOIC (0.295", 7.50mm Width)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.35200 $352.00

Submit a request for quotation on quantities greater than those displayed.

74LVC823AD,118

Datasheet
Digi-Key Part Number 74LVC823AD,118-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 74LVC823AD,118
Copy  
Description IC FF D-TYPE SNGL 9BIT 24SO
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Flip Flop 1 Element D-Type 9 Bit Positive Edge 24-SOIC (0.295", 7.50mm Width)

Copy  
Documents & Media
Datasheets 74LVC823A
PCN Packaging 2 Year Datecode Control 20/Jul/2013
Label Chg 12/Mar/2017
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74LVC
Packaging Tape & Reel (TR) 
Part Status Active
Function Master Reset
Type D-Type
Output Type Tri-State, Non-Inverted
Number of Elements 1
Number of Bits per Element 9
Clock Frequency 200MHz
Max Propagation Delay @ V, Max CL 10ns @ 3.3V, 50pF
Trigger Type Positive Edge
Current - Output High, Low 24mA, 24mA
Voltage - Supply 1.65V ~ 3.6V
Current - Quiescent (Iq) 10µA
Input Capacitance 5pF
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Supplier Device Package 24-SO
Package / Case 24-SOIC (0.295", 7.50mm Width)
Base Part Number 74LVC823
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names 74LVC823AD-T
74LVC823AD-T-ND
935262539118