Add To Favorites
Product Overview
Digi-Key Part Number 1727-4576-1-ND
Quantity Available 4,157
Can ship immediately
Manufacturer

Manufacturer Part Number

74LVC2G74GF,115

Description IC FF D-TYPE SNGL 1BIT 8XSON
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 74LVC2G74
Featured Product MicroPak™
PCN Assembly/Origin ICN6 to ICN8 Transfer 13/Jul/2013
PCN Packaging Date Code Extended 18/Jul/2013
Lighter Reels 02/Jan/2014
Label Chg 12/Mar/2017
Online Catalog 74LVC
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Set(Preset) and Reset
Type D-Type
Output Type Differential
Number of Elements 1
Number of Bits per Element 1
Clock Frequency 200MHz
Max Propagation Delay @ V, Max CL 4.1ns @ 5V, 50pF
Trigger Type Positive Edge
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.65 V ~ 5.5 V
Current - Quiescent (Iq) 40µA
Input Capacitance 4pF
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-XFDFN
Base Part Number 74LVC2G74
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1727-4576-1
568-5477-1
568-5477-1-ND

11:00:35 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.50200 $5.02
100 0.37490 $37.49
500 0.29458 $147.29
1,000 0.22763 $227.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-4576-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.18850
  • Digi-Reel® ? : 1727-4576-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,157 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback