Add To Favorites
74LVC2G66GM,125 2 Circuit IC Switch 1:1 10 Ohm 8-XQFN (1.6x1.6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.55600 $5.56
100 0.41530 $41.53
500 0.32630 $163.15
1,000 0.25214 $252.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1727-4141-1-ND
Copy   1727-4141-1-ND
Quantity Available 9,338
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74LVC2G66GM,125

Copy   74LVC2G66GM,125
Description IC SWITCH DUAL SPST 8XQFN
Copy   IC SWITCH DUAL SPST 8XQFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

2 Circuit IC Switch 1:1 10 Ohm 8-XQFN (1.6x1.6)

Copy   2 Circuit IC Switch 1:1 10 Ohm 8-XQFN (1.6x1.6)
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 2
On-State Resistance (Max) 10 Ohm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) 1.65 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 3.9ns, 5ns
-3db Bandwidth 500MHz
Charge Injection 7.5pC
Channel Capacitance (CS(off), CD(off)) 5pF
Current - Leakage (IS(off)) (Max) 5µA
Crosstalk -56dB @ 1MHz
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 8-XFQFN Exposed Pad
Supplier Device Package 8-XQFN (1.6x1.6)
Base Part Number 74LVC2G66
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1727-4141-1
568-4651-1
568-4651-1-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-4141-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.22320
  • Digi-Reel® ? : 1727-4141-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,338 - Immediate
  • Unit Price: Digi-Reel®

11:08:43 12/19/2018