Add To Favorites
74LVC2G14GF,132 Inverter IC 2 Channel Schmitt Trigger 6-XSON (1x1)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.52800 $5.28
100 0.39450 $39.45
500 0.30998 $154.99
1,000 0.23953 $239.53

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1727-7016-1-ND
Copy   1727-7016-1-ND
Quantity Available 63,705
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74LVC2G14GF,132

Copy   74LVC2G14GF,132
Description IC INVERTER SCHMITT 2CH 6XSON
Copy   IC INVERTER SCHMITT 2CH 6XSON
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Inverter IC 2 Channel Schmitt Trigger 6-XSON (1x1)

Copy   Inverter IC 2 Channel Schmitt Trigger 6-XSON (1x1)
Documents & Media
Datasheets 74LVC2G14
Featured Product MicroPak™
PCN Design/Specification 74LVCYYY 15/Jan/2017
PCN Packaging Lighter Reels 02/Jan/2014
Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
Label Chg 12/Mar/2017
Online Catalog 74LVC
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Inverter
Number of Circuits 2
Number of Inputs 2
Features Schmitt Trigger
Voltage - Supply 1.65 V ~ 5.5 V
Current - Quiescent (Max) 4µA
Current - Output High, Low 32mA, 32mA
Logic Level - Low 0.25 V ~ 1.2 V
Logic Level - High 1.5 V ~ 3.6 V
Max Propagation Delay @ V, Max CL 4.3ns @ 5V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 6-XSON (1x1)
Package / Case 6-XFDFN
Base Part Number 74LVC2G14
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • EVQ-P2402W - Panasonic Electronic Components | P11081SCT-ND DigiKey Electronics
  • EVQ-P2402W
  • Panasonic Electronic Components
  • SWITCH TACTILE SPST-NO 0.02A 15V
  • Unit Price $0.75000
  • P11081SCT-ND
  • 0475900001 - Molex, LLC | WM17144CT-ND DigiKey Electronics
  • 0475900001
  • Molex, LLC
  • CONN RCPT MICRO USB AB 5P SMD RA
  • Unit Price $0.83000
  • WM17144CT-ND
  • 3352T-1-502LF - Bourns Inc. | 3352T-502LF-ND DigiKey Electronics
  • 3352T-1-502LF
  • Bourns Inc.
  • POT 5.0K OHM THUMBWHEEL CERM ST
  • Unit Price $1.85000
  • 3352T-502LF-ND
  • 74LVC2T45GM,125 - Nexperia USA Inc. | 1727-4580-1-ND DigiKey Electronics
  • 74LVC2T45GM,125
  • Nexperia USA Inc.
  • IC TRNSLTR BIDIRECTIONAL 8XQFN
  • Unit Price $0.61000
  • 1727-4580-1-ND
Additional Resources
Standard Package ? 1
Other Names 1727-7016-1
568-9341-1
568-9341-1-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-7016-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: $0.19836
  • Digi-Reel® ? : 1727-7016-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 63,705 - Immediate
  • Unit Price: Digi-Reel®

14:36:22 1/21/2019