Add To Favorites
74LVC2G08GXX AND Gate IC 2 Channel 8-X2SON (1.35x0.8)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.09860 $986.00
30,000 0.09044 $2,713.20
50,000 0.08704 $4,352.00
100,000 0.08500 $8,500.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1727-8057-2-ND
Copy   1727-8057-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74LVC2G08GXX

Copy   74LVC2G08GXX
Description 74LVC2G08GX/SOT1233/X2SON8
Copy   74LVC2G08GX/SOT1233/X2SON8
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

AND Gate IC 2 Channel 8-X2SON (1.35x0.8)

Copy   AND Gate IC 2 Channel  8-X2SON (1.35x0.8)
Documents & Media
Datasheets 74LVC2G08
HTML Datasheet 74LVC2G08
Online Catalog 74LVC
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74LVC
Packaging ? Tape & Reel (TR) ?
Part Status Active
Logic Type AND Gate
Number of Circuits 2
Number of Inputs 2
Features -
Voltage - Supply 1.65 V ~ 5.5 V
Current - Quiescent (Max) 4µA
Current - Output High, Low 32mA, 32mA
Logic Level - Low 0.7 V ~ 0.8 V
Logic Level - High 0.95 V ~ 3.4 V
Max Propagation Delay @ V, Max CL 4.8ns @ 5V, 50pF
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Supplier Device Package 8-X2SON (1.35x0.8)
Package / Case 8-XFDFN Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000
Other Names 1727-8057-2
74LVC2G08GXX-ND
935308435115
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 1727-8057-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,965 - Immediate
  • Unit Price: $0.41000
  • Digi-Reel® ? : 1727-8057-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,965 - Immediate
  • Unit Price: Digi-Reel®

09:29:55 12/18/2018