Add To Favorites
74LVC2G02GM,125 NOR Gate IC 2 Channel 8-XQFN (1.6x1.6)
Product Overview
Digi-Key Part Number 1727-7002-1-ND
Copy   1727-7002-1-ND
Quantity Available 2,440
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74LVC2G02GM,125

Copy   74LVC2G02GM,125
Description IC GATE NOR 2CH 2-INP 8XQFN
Copy   IC GATE NOR 2CH 2-INP 8XQFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

NOR Gate IC 2 Channel 8-XQFN (1.6x1.6)

Copy   NOR Gate IC 2 Channel  8-XQFN (1.6x1.6)
Documents & Media
Datasheets 74LVC2G02
PCN Packaging Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
Label Chg 12/Mar/2017
Online Catalog 74LVC
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type NOR Gate
Number of Circuits 2
Number of Inputs 2
Features -
Voltage - Supply 1.65 V ~ 5.5 V
Current - Quiescent (Max) 4µA
Current - Output High, Low 32mA, 32mA
Logic Level - Low 0.7 V ~ 0.8 V
Logic Level - High 1.7 V ~ 2 V
Max Propagation Delay @ V, Max CL 4.3ns @ 5V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 8-XQFN (1.6x1.6)
Package / Case 8-XFQFN Exposed Pad
Base Part Number 74LVC2G02
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1727-7002-1
568-9327-1
568-9327-1-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.54400 $5.44
100 0.41690 $41.69
500 0.32960 $164.80
1,000 0.26368 $263.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-7002-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.23200
  • Digi-Reel® ? : 1727-7002-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,440 - Immediate
  • Unit Price: Digi-Reel®

18:30:19 9/24/2018