Add To Favorites
74LVC1G99GM,125 Configurable Multiple Function Configurable 1 Circuit 4 Input 8-XQFN (1.6x1.6)
Product Overview
Digi-Key Part Number 1727-6993-1-ND
Copy   1727-6993-1-ND
Quantity Available 1,800
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74LVC1G99GM,125

Copy   74LVC1G99GM,125
Description IC GATE CONFIG MULTI-FUNC 8-XQFN
Copy   IC GATE CONFIG MULTI-FUNC 8-XQFN
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Configurable Multiple Function Configurable 1 Circuit 4 Input 8-XQFN (1.6x1.6)

Copy   Configurable Multiple Function Configurable 1 Circuit 4 Input 8-XQFN (1.6x1.6)
Documents & Media
Datasheets 74LVC1G99
Product Training Modules Configurable & Combination Logic
PCN Packaging Leadframe Material Update 20/Mar/2014
Label Chg 12/Mar/2017
Online Catalog 74LVC
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Configurable Multiple Function
Number of Circuits 1
Number of Inputs 4
Schmitt Trigger Input No
Output Type Tri-State
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.65 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-XFQFN Exposed Pad
Supplier Device Package 8-XQFN (1.6x1.6)
Base Part Number 74LVC1G99
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1727-6993-1
568-9318-1
568-9318-1-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.50200 $5.02
100 0.37490 $37.49
500 0.29458 $147.29
1,000 0.22763 $227.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-6993-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.19220
  • Digi-Reel® ? : 1727-6993-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,800 - Immediate
  • Unit Price: Digi-Reel®

17:32:45 9/21/2018