Add To Favorites
74LVC1G58GF,132 Configurable Multiple Function Configurable 1 Circuit 3 Input 6-XSON (1x1)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.53700 $5.37
100 0.41150 $41.15
500 0.32528 $162.64
1,000 0.26022 $260.22

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1727-6986-1-ND
Copy   1727-6986-1-ND
Quantity Available 3,060
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74LVC1G58GF,132

Copy   74LVC1G58GF,132
Description IC GATE OR SINGLE 2INPUT 6XSON
Copy   IC GATE OR SINGLE 2INPUT 6XSON
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Configurable Multiple Function Configurable 1 Circuit 3 Input 6-XSON (1x1)

Copy   Configurable Multiple Function Configurable 1 Circuit 3 Input 6-XSON (1x1)
Documents & Media
Datasheets 74LVC1G58
Product Training Modules Configurable & Combination Logic
Featured Product MicroPak™
PCN Packaging Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
Label Chg 12/Mar/2017
Online Catalog 74LVC
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Configurable Multiple Function
Number of Circuits 1
Number of Inputs 3
Schmitt Trigger Input No
Output Type Single-Ended
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.65 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-XFDFN
Supplier Device Package 6-XSON (1x1)
Base Part Number 74LVC1G58
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1727-6986-1
568-9311-1
568-9311-1-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-6986-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.21317
  • Digi-Reel® ? : 1727-6986-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,060 - Immediate
  • Unit Price: Digi-Reel®

06:07:38 12/13/2018