USD
Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 $0.36
10 0.26900 $2.69
25 0.23560 $5.89
100 0.15240 $15.24
250 0.12620 $31.55
500 0.10096 $50.48
1,000 0.07740 $77.40

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 1727-4212-6-ND
Copy   1727-4212-6-ND
Quantity Available 14,037
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74LVC1G57GV,125

Copy   74LVC1G57GV,125
Description IC CONFIG MULTI-FUNC GATE 6TSOP
Copy   IC CONFIG MULTI-FUNC GATE 6TSOP
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Configurable Multiple Function Configurable 1 Circuit 3 Input 6-TSOP

Copy   Configurable Multiple Function Configurable 1 Circuit 3 Input 6-TSOP
Documents & Media
Datasheets 74LVC1G57
Product Training Modules Configurable & Combination Logic
PCN Design/Specification 74LVCYYY 15/Jan/2017
PCN Assembly/Origin ICN6 to ICN8 Transfer 13/Jul/2013
PCN Packaging Date Code Extended 18/Jul/2013
Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
Label Chg 12/Mar/2017
Online Catalog 74LVC
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74LVC
Packaging ? Digi-Reel® ?
Part Status Active
Logic Type Configurable Multiple Function
Number of Circuits 1
Number of Inputs 3
Schmitt Trigger Input Yes
Output Type Single-Ended
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.65V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74, SOT-457
Supplier Device Package 6-TSOP
Base Part Number 74LVC1G57
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN74LVC1G58DCKR - Texas Instruments | 296-15577-1-ND DigiKey Electronics
  • SN74LVC1G58DCKR
  • Texas Instruments
  • IC MULT-FUNCTION GATE SC70-6
  • Unit Price $0.37000
  • 296-15577-1-ND
  • SN74LVC1G97DBVR - Texas Instruments | 296-15581-1-ND DigiKey Electronics
  • SN74LVC1G97DBVR
  • Texas Instruments
  • IC CONFIG MULT-FUNC GATE SOT23-6
  • Unit Price $0.36000
  • 296-15581-1-ND
  • NC7SZ58P6X - ON Semiconductor | NC7SZ58P6XCT-ND DigiKey Electronics
  • NC7SZ58P6X
  • ON Semiconductor
  • IC LOGIC GATE UHS 2-INP SC70-6
  • Unit Price $0.44000
  • NC7SZ58P6XCT-ND
  • NL7SZ97DFT2G - ON Semiconductor | NL7SZ97DFT2GOSCT-ND DigiKey Electronics
  • NL7SZ97DFT2G
  • ON Semiconductor
  • IC GATE MULTIFUNCT CONF SC-88
  • Unit Price $0.35000
  • NL7SZ97DFT2GOSCT-ND
  • SN74LVC1G98DBVR - Texas Instruments | 296-15583-1-ND DigiKey Electronics
  • SN74LVC1G98DBVR
  • Texas Instruments
  • IC CONFIG MULT-FUNC GATE SOT23-6
  • Unit Price $0.36000
  • 296-15583-1-ND
Additional Resources
Standard Package ? 1
Other Names 1727-4212-6
568-4835-6
568-4835-6-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-4212-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.06536
  • Cut Tape (CT) ? : 1727-4212-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,037 - Immediate
  • Unit Price: $0.36000

09:09:16 9/15/2019