Add To Favorites
74LVC1G27GF,132 NOR Gate IC 1 Channel 6-XSON, SOT891 (1x1)
Product Overview
Digi-Key Part Number 74LVC1G27GF132-ND
Copy   74LVC1G27GF132-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74LVC1G27GF,132

Copy   74LVC1G27GF,132
Description IC GATE NOR 1CH 3-INP 6XSON
Copy   IC GATE NOR 1CH 3-INP 6XSON
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

NOR Gate IC 1 Channel 6-XSON, SOT891 (1x1)

Copy   NOR Gate IC 1 Channel  6-XSON, SOT891 (1x1)
Documents & Media
Datasheets 74LVC1G27
PCN Packaging Label Chg 12/Mar/2017
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74LVC
Packaging ? Tape & Reel (TR) ?
Part Status Active
Logic Type NOR Gate
Number of Circuits 1
Number of Inputs 3
Features -
Voltage - Supply 1.65 V ~ 5.5 V
Current - Quiescent (Max) 4µA
Current - Output High, Low 32mA, 32mA
Logic Level - Low 0.7 V ~ 0.8 V
Logic Level - High 1.7 V ~ 2 V
Max Propagation Delay @ V, Max CL 3.6ns @ 5V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 6-XSON, SOT891 (1x1)
Package / Case 6-XFDFN
Base Part Number 74LVC1G27
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000
Other Names 74LVC1G27GF132
935297281132
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.10308 $515.38

Submit a request for quotation on quantities greater than those displayed.

02:58:45 9/20/2018