Add To Favorites
Product Overview
Digi-Key Part Number 1727-6968-1-ND
Quantity Available 3,651
Can ship immediately
Manufacturer

Manufacturer Part Number

74LVC1G175GF,132

Description IC FF D-TYPE SNGL 1BIT 6XSON
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Reset
Type D-Type
Output Type Non-Inverted
Number of Elements 1
Number of Bits per Element 1
Clock Frequency 200MHz
Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF
Trigger Type Positive Edge
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.65 V ~ 5.5 V
Current - Quiescent (Iq) 40µA
Input Capacitance 2.5pF
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 6-XFDFN
Base Part Number 74LVC1G175
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • EZA-EG1A50AC - Panasonic Electronic Components | P14219CT-ND DigiKey Electronics
  • EZA-EG1A50AC
  • Panasonic Electronic Components
  • VARISTOR 0201
  • Unit Price $0.52000
  • P14219CT-ND
  • EEH-ZC1V271P - Panasonic Electronic Components | P15472CT-ND DigiKey Electronics
  • EEH-ZC1V271P
  • Panasonic Electronic Components
  • CAP ALUM POLY HYB 270UF 35V SMD
  • Unit Price $3.42000
  • P15472CT-ND
Additional Resources
Standard Package ? 1
Other Names 1727-6968-1
568-9293-1
568-9293-1-ND

20:22:41 7/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.53700 $5.37
100 0.41150 $41.15
500 0.32528 $162.64
1,000 0.26022 $260.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-6968-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.21317
  • Digi-Reel® ? : 1727-6968-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,651 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback