Add To Favorites
74LVC1G126GF,132 Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON (1x1)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.53700 $5.37
100 0.41150 $41.15
500 0.32528 $162.64
1,000 0.26022 $260.22

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1727-6964-1-ND
Copy   1727-6964-1-ND
Quantity Available 4,386
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74LVC1G126GF,132

Copy   74LVC1G126GF,132
Description IC BUFFER NON-INVERT 5.5V 6XSON
Copy   IC BUFFER NON-INVERT 5.5V 6XSON
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON (1x1)

Copy   Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON (1x1)
Documents & Media
Datasheets 74LVC1G126
Featured Product MicroPak™
PCN Packaging Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
Label Chg 12/Mar/2017
Online Catalog 74LVC
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 1
Number of Bits per Element 1
Input Type -
Output Type 3-State
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.65 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 6-XFDFN
Supplier Device Package 6-XSON (1x1)
Base Part Number 74LVC1G126
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TPD3E001DRLR - Texas Instruments | 296-21885-1-ND DigiKey Electronics
  • TPD3E001DRLR
  • Texas Instruments
  • TVS DIODE 5.5V SOT5
  • Unit Price $0.53000
  • 296-21885-1-ND
  • NTA4153NT1G - ON Semiconductor | NTA4153NT1GOSCT-ND DigiKey Electronics
  • NTA4153NT1G
  • ON Semiconductor
  • MOSFET N-CH 20V 915MA SOT-416
  • Unit Price $0.54000
  • NTA4153NT1GOSCT-ND
  • 74LVC1G04GF,132 - Nexperia USA Inc. | 1727-6954-1-ND DigiKey Electronics
  • 74LVC1G04GF,132
  • Nexperia USA Inc.
  • IC INVERTER 1CH 1-INP 6XSON
  • Unit Price $0.63000
  • 1727-6954-1-ND
  • MAX6071AAUT30+T - Maxim Integrated | MAX6071AAUT30+TCT-ND DigiKey Electronics
  • MAX6071AAUT30+T
  • Maxim Integrated
  • IC VREF SERIES 3V SOT23-6
  • Unit Price $3.35000
  • MAX6071AAUT30+TCT-ND
  • BQ24232RGTR - Texas Instruments | 296-41207-1-ND DigiKey Electronics
  • BQ24232RGTR
  • Texas Instruments
  • IC LI-ION CHARGE PWR MGMT 16QFN
  • Unit Price $2.67000
  • 296-41207-1-ND
Additional Resources
Standard Package ? 1
Other Names 1727-6964-1
568-9289-1
568-9289-1-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-6964-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.21317
  • Digi-Reel® ? : 1727-6964-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,386 - Immediate
  • Unit Price: Digi-Reel®

17:43:56 11/15/2018