Add To Favorites
74LVC1G07GF,132 Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 6-XSON (1x1)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.53700 $5.37
100 0.41150 $41.15
500 0.32528 $162.64
1,000 0.26022 $260.22

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1727-6957-1-ND
Copy   1727-6957-1-ND
Quantity Available 3,921
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74LVC1G07GF,132

Copy   74LVC1G07GF,132
Description IC BUFFER NON-INVERT 5.5V 6XSON
Copy   IC BUFFER NON-INVERT 5.5V 6XSON
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 6-XSON (1x1)

Copy   Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 6-XSON (1x1)
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 1
Number of Bits per Element 1
Input Type -
Output Type Open Drain
Current - Output High, Low -, 32mA
Voltage - Supply 1.65 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 6-XFDFN
Supplier Device Package 6-XSON (1x1)
Base Part Number 74LVC1G07
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1727-6957-1
568-9282-1
568-9282-1-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-6957-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.21317
  • Digi-Reel® ? : 1727-6957-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,921 - Immediate
  • Unit Price: Digi-Reel®

14:28:08 11/14/2018