Add To Favorites
74LVC16373ADGG-Q1J D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.26000 $1.26
10 1.13000 $11.30
25 1.07280 $26.82
100 0.88130 $88.13
250 0.82380 $205.95
500 0.72800 $364.00
1,000 0.57474 $574.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1727-8028-1-ND
Copy   1727-8028-1-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74LVC16373ADGG-Q1J

Copy   74LVC16373ADGG-Q1J
Description IC TRANSPARENT LATCH 16B 48TSSOP
Copy   IC TRANSPARENT LATCH 16B 48TSSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP

Copy   D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP
Documents & Media
Datasheets 74LVC16373ADGG-Q1J
PCN Assembly/Origin Mult Dev Assembly Site Add 31/Dec/2018
PCN Packaging Label Chg 12/Mar/2017
Online Catalog 74LVC
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q100, 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type D-Type Transparent Latch
Circuit 8:8
Output Type Tri-State
Voltage - Supply 1.65V ~ 3.6V
Independent Circuits 2
Delay Time - Propagation 1ns
Current - Output High, Low 24mA, 24mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 48-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1727-8028-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-8028-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.52080
  • Digi-Reel® ? : 1727-8028-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®

12:33:20 8/17/2019