Add To Favorites
74LV4053BQ,115 3 Circuit IC Switch 2:1 105 Ohm 16-DHVQFN (2.5x3.5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.60700 $6.07
100 0.46520 $46.52
500 0.36772 $183.86
1,000 0.29418 $294.18

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1727-6946-1-ND
Copy   1727-6946-1-ND
Quantity Available 2,710
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74LV4053BQ,115

Copy   74LV4053BQ,115
Description IC MUX/DEMUX TRIPLE 2X1 16DHVQFN
Copy   IC MUX/DEMUX TRIPLE 2X1 16DHVQFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

3 Circuit IC Switch 2:1 105 Ohm 16-DHVQFN (2.5x3.5)

Copy   3 Circuit IC Switch 2:1 105 Ohm 16-DHVQFN (2.5x3.5)
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 3
On-State Resistance (Max) 105 Ohm
Channel-to-Channel Matching (ΔRon) 2 Ohm
Voltage - Supply, Single (V+) 1 V ~ 6 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 31ns, 24ns
-3db Bandwidth 200MHz
Charge Injection -
Channel Capacitance (CS(off), CD(off)) 3.5pF
Current - Leakage (IS(off)) (Max) 2µA
Crosstalk -60dB @ 1MHz
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-DHVQFN (2.5x3.5)
Base Part Number 74LV4053
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1727-6946-1
568-9270-1
568-9270-1-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-6946-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.25883
  • Digi-Reel® ? : 1727-6946-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,710 - Immediate
  • Unit Price: Digi-Reel®

00:00:59 11/18/2018