Add To Favorites
74LV4051BQ,115 1 Circuit IC Switch 8:1 85 Ohm 16-DHVQFN (2.5x3.5)
Product Overview
Digi-Key Part Number 1727-6945-1-ND
Copy   1727-6945-1-ND
Quantity Available 1,860
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74LV4051BQ,115

Copy   74LV4051BQ,115
Description IC MUX/DEMUX 8X1 16DHVQFN
Copy   IC MUX/DEMUX 8X1 16DHVQFN
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

1 Circuit IC Switch 8:1 85 Ohm 16-DHVQFN (2.5x3.5)

Copy   1 Circuit IC Switch 8:1 85 Ohm 16-DHVQFN (2.5x3.5)
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit -
Multiplexer/Demultiplexer Circuit 8:1
Number of Circuits 1
On-State Resistance (Max) 85 Ohm
Channel-to-Channel Matching (ΔRon) 2 Ohm
Voltage - Supply, Single (V+) 1 V ~ 6 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 34ns, 29ns
-3db Bandwidth 200MHz
Charge Injection -
Channel Capacitance (CS(off), CD(off)) 3.5pF
Current - Leakage (IS(off)) (Max) 2µA
Crosstalk -60dB @ 1MHz
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-DHVQFN (2.5x3.5)
Base Part Number 74LV4051
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 24FC128-I/SN - Microchip Technology | 24FC128-I/SN-ND DigiKey Electronics
  • 24FC128-I/SN
  • Microchip Technology
  • IC EEPROM 128K I2C 1MHZ 8SOIC
  • Unit Price $0.56000
  • 24FC128-I/SN-ND
Additional Resources
Standard Package ? 1
Other Names 1727-6945-1
568-9269-1
568-9269-1-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.60700 $6.07
100 0.46520 $46.52
500 0.36772 $183.86
1,000 0.29418 $294.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 1727-6945-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,860 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 1727-6945-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.25883

03:47:27 9/20/2018