Add To Favorites
74LV03D,112 NAND Gate IC 4 Channel 14-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,140 0.17255 $196.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 74LV03D,112-ND
Copy   74LV03D,112-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74LV03D,112

Copy   74LV03D,112
Description IC GATE NAND 4CH 2-INP 14SO
Copy   IC GATE NAND 4CH 2-INP 14SO
Detailed Description

NAND Gate IC 4 Channel 14-SO

Copy   NAND Gate IC 4 Channel  14-SO
Documents & Media
Datasheets 74LV03
PCN Obsolescence/ EOL Mult Devices EOL 30/Jun/2018
PCN Packaging Label Chg 12/Mar/2017
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74LV
Packaging ? Tube ?
Part Status Last Time Buy
Logic Type NAND Gate
Number of Circuits 4
Number of Inputs 2
Features -
Voltage - Supply 1 V ~ 5.5 V
Current - Quiescent (Max) 40µA
Current - Output High, Low 12mA, 12mA
Logic Level - Low 0.3 V ~ 0.8 V
Logic Level - High 0.9 V ~ 2 V
Max Propagation Delay @ V, Max CL 10ns @ 3.3V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 14-SO
Package / Case 14-SOIC (0.154", 3.90mm Width)
Base Part Number 74LV03
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 57
Other Names 74LV03D
74LV03D-ND
935175820112
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74LV03D,118-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.14520

01:55:05 10/16/2018