Add To Favorites
74HCT86PW,112 XOR (Exclusive OR) IC 4 Channel 14-TSSOP
Product Overview
Digi-Key Part Number 74HCT86PW,112-ND
Copy   74HCT86PW,112-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74HCT86PW,112

Copy   74HCT86PW,112
Description IC GATE XOR 4CH 2-INP 14TSSOP
Copy   IC GATE XOR 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

XOR (Exclusive OR) IC 4 Channel 14-TSSOP

Copy   XOR (Exclusive OR) IC 4 Channel  14-TSSOP
Documents & Media
Datasheets 74HC(T)86
PCN Packaging Label Chg 12/Mar/2017
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74HCT
Packaging ? Tube ?
Part Status Active
Logic Type XOR (Exclusive OR)
Number of Circuits 4
Number of Inputs 2
Features -
Voltage - Supply 4.5 V ~ 5.5 V
Current - Quiescent (Max) 2µA
Current - Output High, Low 4mA, 4mA
Logic Level - Low 0.8V
Logic Level - High 2V
Max Propagation Delay @ V, Max CL 32ns @ 4.5V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 14-TSSOP
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Base Part Number 74HCT86
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 96
Other Names 74HCT86PW
74HCT86PW-ND
935185850112
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,400 0.11368 $272.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74HCT86PW,118-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10440

17:25:48 9/23/2018