USD
Favorite

74HCT595PW,118 Shift Shift Register 1 Element 8 Bit 16-TSSOP
Price & Procurement
12,814 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.81000 $0.81
10 0.71400 $7.14
25 0.67040 $16.76
100 0.54720 $54.72
250 0.50832 $127.08
500 0.43260 $216.30
1,000 0.34608 $346.08
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-2858-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Immediate
  • Unit Price: $0.20051
  • Cut Tape (CT)  : 1727-2858-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,814 - Immediate
  • Unit Price: $0.81000
  • Tube  : 1727-2020-ND
  • Minimum Quantity: 1
  • Quantity Available: 350 - Immediate
  • Unit Price: $0.95000

74HCT595PW,118

Datasheet
Digi-Key Part Number 1727-2858-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 74HCT595PW,118
Copy  
Description IC SHIFT REGISTER 8BIT 16TSSOP
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Shift Shift Register 1 Element 8 Bit 16-TSSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74HCT
Packaging Digi-Reel® 
Part Status Active
Logic Type Shift Register
Output Type Tri-State
Number of Elements 1
Number of Bits per Element 8
Function Serial to Parallel, Serial
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number 74HCT595
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

74LVC8T245PW-Q100J

IC TRNSLTR BIDIRECTIONAL 24TSSOP

Nexperia USA Inc.

$1.23000 Details

ESD9L3.3ST5G

TVS DIODE 3.3V 9V SOD923

ON Semiconductor

$0.39000 Details

74LVC541ADB,112

IC BUF NON-INVERT 3.6V 20SSOP

Nexperia USA Inc.

$0.74000 Details

CT3151V1-2

SAFETY JACK 4MM HOR PCB RED

Cal Test Electronics

$2.05000 Details

CT3151V1-0

SAFETY JACK 4MM HOR PCB BLK

Cal Test Electronics

$2.05000 Details

0714300019

CONN VHDCI RCPT 68POS R/A SOLDER

Molex

$15.33000 Details
Additional Resources
Standard Package 1
Other Names 1727-2858-6
568-1561-6
568-1561-6-ND