Add To Favorites
74HCT4075D,653 OR Gate IC 3 Channel 14-SO
Product Overview
Digi-Key Part Number 1727-8002-1-ND
Copy   1727-8002-1-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74HCT4075D,653

Copy   74HCT4075D,653
Description IC GATE OR 3CH 3-INP 14SO
Copy   IC GATE OR 3CH 3-INP 14SO
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

OR Gate IC 3 Channel 14-SO

Copy   OR Gate IC 3 Channel  14-SO
Documents & Media
Datasheets 74HC(T)4075
PCN Packaging Label Chg 12/Mar/2017
Online Catalog 74HCT
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74HCT
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type OR Gate
Number of Circuits 3
Number of Inputs 3
Features -
Voltage - Supply 4.5 V ~ 5.5 V
Current - Quiescent (Max) 2µA
Current - Output High, Low 4mA, 4mA
Logic Level - Low 0.8V
Logic Level - High 2V
Max Propagation Delay @ V, Max CL 24ns @ 4.5V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 14-SO
Package / Case 14-SOIC (0.154", 3.90mm Width)
Base Part Number 74HCT4075
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1727-8002-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.55600 $5.56
100 0.41530 $41.53
500 0.32630 $163.15
1,000 0.25214 $252.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-8002-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.22320
  • Tube ? : 1727-3435-ND
  • Minimum Quantity: 1
  • Quantity Available: 800 - Immediate
  • Unit Price: $0.62000
  • Digi-Reel® ? : 1727-8002-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®

02:34:35 9/20/2018