Add To Favorites
74HCT4051BQ,115 1 Circuit IC Switch 8:1 120 Ohm 16-DHVQFN (2.5x3.5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 $0.48
10 0.40700 $4.07
25 0.38240 $9.56
100 0.31100 $31.10
250 0.29060 $72.65
500 0.24984 $124.92
1,000 0.19884 $198.84
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1727-6935-1-ND
Copy   1727-6935-1-ND
Quantity Available 14,924
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74HCT4051BQ,115

Copy   74HCT4051BQ,115
Description IC MUX/DEMUX 8X1 16DHVQFN
Copy   IC MUX/DEMUX 8X1 16DHVQFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1 Circuit IC Switch 8:1 120 Ohm 16-DHVQFN (2.5x3.5)

Copy   1 Circuit IC Switch 8:1 120 Ohm 16-DHVQFN (2.5x3.5)
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit -
Multiplexer/Demultiplexer Circuit 8:1
Number of Circuits 1
On-State Resistance (Max) 120 Ohm
Channel-to-Channel Matching (ΔRon) 6 Ohm
Voltage - Supply, Single (V+) 4.5 V ~ 5.5 V
Voltage - Supply, Dual (V±) ±1 V ~ 5 V
Switch Time (Ton, Toff) (Max) 39ns, 32ns
-3db Bandwidth 180MHz
Charge Injection -
Channel Capacitance (CS(off), CD(off)) 3.5pF
Current - Leakage (IS(off)) (Max) 400nA
Crosstalk -
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-DHVQFN (2.5x3.5)
Base Part Number 74HCT4051
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1727-6935-1
568-9256-1
568-9256-1-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-6935-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.17820
  • Digi-Reel® ? : 1727-6935-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,924 - Immediate
  • Unit Price: Digi-Reel®

07:50:34 2/23/2019