USD
Favorite

74HCT165DB,112 Shift Shift Register 1 Element 8 Bit 16-SSOP
Price & Procurement
436 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 $0.92
10 0.82200 $8.22
25 0.78000 $19.50
100 0.64060 $64.06
250 0.59876 $149.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 74HCT165DB,118-ND
  • Minimum Quantity: 2,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.35672

74HCT165DB,112

Datasheet
Digi-Key Part Number 1727-3380-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 74HCT165DB,112
Copy  
Description IC 8BIT SHIFT REGISTER 16-SSOP
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Shift Shift Register 1 Element 8 Bit 16-SSOP

Copy  
Documents & Media
Datasheets 74HC(T)165
PCN Design/Specification Logo Marking Update 30/Nov/2016
Mult Device Part Marking Add 30/Sep/2017
PCN Assembly/Origin Test Location 22/Jan/2018
PCN Packaging Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
HTML Datasheet 74HC(T)165
Online Catalog 74HCT
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74HCT
Packaging Tube 
Part Status Active
Logic Type Shift Register
Output Type Complementary
Number of Elements 1
Number of Bits per Element 8
Function Parallel or Serial to Serial
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.209", 5.30mm Width)
Supplier Device Package 16-SSOP
Base Part Number 74HCT165
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 78
Other Names 1727-3380
568-2793-5
568-2793-5-ND
935190350112