USD
Favorite

74HCT138DB,118 Decoder/Demultiplexer 1 x 3:8 16-SSOP
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.17949 $358.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : 74HCT138DB,112-ND
  • Minimum Quantity: 1,092  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.22542

74HCT138DB,118

Datasheet
Digi-Key Part Number 74HCT138DB,118-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 74HCT138DB,118
Copy  
Description IC DECODER/DEMUX 3-8 LINE 16SSOP
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Decoder/Demultiplexer 1 x 3:8 16-SSOP

Copy  
Documents & Media
Datasheets 74HC(T)138
PCN Packaging Label Chg 12/Mar/2017
HTML Datasheet 74HC(T)138
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74HCT
Packaging Tape & Reel (TR) 
Part Status Active
Type Decoder/Demultiplexer
Circuit 1 x 3:8
Independent Circuits 1
Current - Output High, Low 4mA, 4mA
Voltage Supply Source Single Supply
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.209", 5.30mm Width)
Supplier Device Package 16-SSOP
Base Part Number 74HCT138
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000
Other Names 74HCT138DB-T
74HCT138DB-T-ND
935174420118