Add To Favorites
74HCT10PW,112 NAND Gate IC 3 Channel 14-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 $0.54
10 0.46500 $4.65
25 0.43400 $10.85
100 0.34720 $34.72
250 0.32240 $80.60
500 0.27280 $136.40
1,000 0.21080 $210.80
2,500 0.19220 $480.50
5,000 0.17980 $899.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1727-3356-ND
Copy   1727-3356-ND
Quantity Available 2,400
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74HCT10PW,112

Copy   74HCT10PW,112
Description IC GATE NAND 3CH 3-INP 14TSSOP
Copy   IC GATE NAND 3CH 3-INP 14TSSOP
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

NAND Gate IC 3 Channel 14-TSSOP

Copy   NAND Gate IC 3 Channel  14-TSSOP
Documents & Media
Datasheets 74HC(T)10
PCN Assembly/Origin ICN6 to ICN8 Transfer 13/Jul/2013
PCN Packaging Date Code Extended 18/Jul/2013
Label Chg 12/Mar/2017
Online Catalog 74HCT
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74HCT
Packaging ? Tube ?
Part Status Active
Logic Type NAND Gate
Number of Circuits 3
Number of Inputs 3
Features -
Voltage - Supply 4.5V ~ 5.5V
Current - Quiescent (Max) 2µA
Current - Output High, Low 4mA, 4mA
Logic Level - Low 0.8V
Logic Level - High 2V
Max Propagation Delay @ V, Max CL 24ns @ 4.5V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 14-TSSOP
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Base Part Number 74HCT10
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 96
Other Names 1727-3356
568-2767-5
568-2767-5-ND
935186270112
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74HCT10PW,118-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.13976

23:47:56 8/20/2019