Add To Favorites
74HCT109PW,118 Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.17825 $445.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 74HCT109PW,118-ND
Copy   74HCT109PW,118-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74HCT109PW,118

Copy   74HCT109PW,118
Description IC FF JK TYPE DUAL 1BIT 16TSSOP
Copy   IC FF JK TYPE DUAL 1BIT 16TSSOP
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width)

Copy   Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width)
Documents & Media
Datasheets 74HC/HCT109
PCN Packaging Label Chg 12/Mar/2017
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74HCT
Packaging ? Tape & Reel (TR) ?
Part Status Active
Function Set(Preset) and Reset
Type JK Type
Output Type Differential
Number of Elements 2
Number of Bits per Element 1
Clock Frequency 55MHz
Max Propagation Delay @ V, Max CL 35ns @ 6V, 50pF
Trigger Type Positive Edge
Current - Output High, Low 4mA, 4mA
Voltage - Supply 4.5V ~ 5.5V
Current - Quiescent (Iq) 4µA
Input Capacitance 3.5pF
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Base Part Number 74HCT109
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Other Names 74HCT109PW-T
74HCT109PW-T-ND
935186330118
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 1727-3354-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,310 - Immediate
  • Unit Price: $0.62000

19:16:28 8/23/2019