Add To Favorites
74HC5555D,118 Timer/Oscillator (Single) IC 89MHz 16-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.58000 $1.58
10 1.41900 $14.19
100 1.14080 $114.08
500 0.93730 $468.65
1,000 0.77662 $776.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1727-5961-1-ND
Copy   1727-5961-1-ND
Quantity Available 7,063
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74HC5555D,118

Copy   74HC5555D,118
Description IC OSC TIMER W/OSC 89MHZ 16SOIC
Copy   IC OSC TIMER W/OSC 89MHZ 16SOIC
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Timer/Oscillator (Single) IC 89MHz 16-SO

Copy   Timer/Oscillator (Single) IC 89MHz 16-SO
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74HC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Timer/Oscillator (Single)
Count -
Frequency 89MHz
Voltage - Supply 2V ~ 6V
Operating Temperature -40°C ~ 125°C
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
Mounting Type Surface Mount
Base Part Number 74HC5555
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MIC1557YM5-TR - Microchip Technology | 576-1055-1-ND DigiKey Electronics
  • MIC1557YM5-TR
  • Microchip Technology
  • IC OSC SINGLE TIMER 5MHZ SOT23-5
  • Unit Price $0.81000
  • 576-1055-1-ND
  • Z84C3006PEG - Zilog | 269-3910-ND DigiKey Electronics
  • Z84C3006PEG
  • Zilog
  • IC OSC CTC 6MHZ 28DIP
  • Unit Price $5.36000
  • 269-3910-ND
  • BD9555FVM-CGTR - Rohm Semiconductor | BD9555FVM-CGCT-ND DigiKey Electronics
  • BD9555FVM-CGTR
  • Rohm Semiconductor
  • 50V 1CH TIMER IC FOR AUTOMOTIVE
  • Unit Price $1.62000
  • BD9555FVM-CGCT-ND
Additional Resources
Standard Package ? 1
Other Names 1727-5961-1
568-7645-1
568-7645-1-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-5961-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.70200
  • Digi-Reel® ? : 1727-5961-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,063 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 1727-3322-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,886 - Immediate
  • Unit Price: $1.76000

15:14:34 3/21/2019