Add To Favorites
74HC4020BQ-Q100X Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-DHVQFN (2.5x3.5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.26173 $785.18

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 74HC4020BQ-Q100X-ND
Copy   74HC4020BQ-Q100X-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74HC4020BQ-Q100X

Copy   74HC4020BQ-Q100X
Description IC BINARY COUNTER 14-ST 16DHVQFN
Copy   IC BINARY COUNTER 14-ST 16DHVQFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-DHVQFN (2.5x3.5)

Copy   Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-DHVQFN (2.5x3.5)
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74HC
Packaging ? Tape & Reel (TR) ?
Part Status Active
Logic Type Binary Counter
Direction -
Number of Elements 1
Number of Bits per Element 14
Reset Asynchronous
Timing -
Count Rate 109MHz
Trigger Type Negative Edge
Voltage - Supply 2V ~ 6V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-DHVQFN (2.5x3.5)
Base Part Number 74HC4020
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Other Names 935302096115

02:31:42 1/23/2019