Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 74HC2G16GWH-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

74HC2G16GWH

Description IC BUFFER NON-INVERT 6V SC88
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SC-88

Documents & Media
Datasheets 74HC(T)2G16
PCN Packaging Label Chg 12/Mar/2017
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74HC
Packaging ? Tape & Reel (TR) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 2
Number of Bits per Element 1
Input Type -
Output Type Push-Pull
Current - Output High, Low 5.2mA, 5.2mA
Voltage - Supply 2 V ~ 6 V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-88
 
Additional Resources
Standard Package ? 3,000

00:26:04 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.10350 $310.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback