USD
Favorite

74CBTLV3257PW,118 Multiplexer/Demultiplexer 4 x 1:2 16-TSSOP
Price & Procurement
18,034 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 $0.51
10 0.43900 $4.39
25 0.40960 $10.24
100 0.32760 $32.76
250 0.30420 $76.05
500 0.25740 $128.70
1,000 0.19890 $198.90

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-4410-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 17,500 - Immediate
  • Unit Price: $0.18135
  • Cut Tape (CT)  : 1727-4410-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,034 - Immediate
  • Unit Price: $0.51000

74CBTLV3257PW,118

Datasheet
Digi-Key Part Number 1727-4410-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 74CBTLV3257PW,118
Copy  
Description IC MUX/DEMUX DUAL 1OF4 16TSSOP
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Multiplexer/Demultiplexer 4 x 1:2 16-TSSOP

Copy  
Documents & Media
Datasheets 74CBTLV3257
PCN Packaging Pack/Label Update 30/Nov/2016
All Dev Label Chgs 2/Aug/2020
HTML Datasheet 74CBTLV3257
Online Catalog 74CBTLV
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74CBTLV
Packaging Digi-Reel® 
Part Status Active
Type Multiplexer/Demultiplexer
Circuit 4 x 1:2
Independent Circuits 4
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 2.3V ~ 3.6V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number 74CBTLV3257
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ESD5Z3.3T5G

TVS DIODE 3.3VWM 14.1VC SOD523

ON Semiconductor

$0.21000 Details

SN74CBTLV3257PWR

IC LV FET MUX/DEMUX 16-TSSOP

Texas Instruments

$0.68000 Details

SN74LVC138APWR

IC 3-8 DECODER/DEMUX 16-TSSOP

Texas Instruments

$0.38000 Details

74CBTLV3257PW-Q10J

IC MUX/DEMUX QUAD 1OF2 16TSSOP

Nexperia USA Inc.

$0.59000 Details

DMN62D0U-13

MOSFET N-CH 60V 0.38A

Diodes Incorporated

$0.31000 Details

74CBTLV3257GUX

74CBTLV3257GU/SOT1161/XQFN16

Nexperia USA Inc.

$0.53000 Details
Additional Resources
Standard Package 1
Other Names 1727-4410-6
568-5270-6
568-5270-6-ND