Add To Favorites
74CBTLV1G125GF,132 Bus Switch 1 x 1:1 6-XSON (1x1)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.50200 $5.02
100 0.37490 $37.49
500 0.29458 $147.29
1,000 0.22763 $227.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1727-4520-1-ND
Copy   1727-4520-1-ND
Quantity Available 2,592
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74CBTLV1G125GF,132

Copy   74CBTLV1G125GF,132
Description IC BUS SWITCH SGL LP LV XSON6
Copy   IC BUS SWITCH SGL LP LV XSON6
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Bus Switch 1 x 1:1 6-XSON (1x1)

Copy   Bus Switch 1 x 1:1 6-XSON (1x1)
Documents & Media
Datasheets 74CBTLV1G125
Featured Product MicroPak™
PCN Assembly/Origin ICN6 to ICN8 Transfer 13/Jul/2013
PCN Packaging Date Code Extended 18/Jul/2013
Lighter Reels 02/Jan/2014
Label Chg 12/Mar/2017
Online Catalog 74CBTLV
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74CBTLV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Bus Switch
Circuit 1 x 1:1
Independent Circuits 1
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 2.3 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-XFDFN
Supplier Device Package 6-XSON (1x1)
Base Part Number 74CBTLV1G125
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1727-4520-1
568-5419-1
568-5419-1-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-4520-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.18850
  • Digi-Reel® ? : 1727-4520-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,592 - Immediate
  • Unit Price: Digi-Reel®

03:31:37 12/15/2018