USD
Favorite

74AXP2G3404GMH Buffer/Inverter Configurable 2 Circuit 2 Input (1, 1) Input 6-XSON, SOT886 (1.45x1)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.18125 $906.25

Submit a request for quotation on quantities greater than those displayed.

74AXP2G3404GMH

Datasheet
Digi-Key Part Number 74AXP2G3404GMH-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 74AXP2G3404GMH
Copy  
Description IC BUFFER INVERTER SGL XSON6
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Buffer/Inverter Configurable 2 Circuit 2 Input (1, 1) Input 6-XSON, SOT886 (1.45x1)

Copy  
Documents & Media
Datasheets 74AXP2G3404
PCN Packaging Label Chg 12/Mar/2017
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74AXP
Packaging Tape & Reel (TR) 
Part Status Active
Logic Type Buffer/Inverter
Number of Circuits 2
Number of Inputs 2 Input (1, 1)
Schmitt Trigger Input No
Output Type Single-Ended
Current - Output High, Low 8mA, 8mA
Voltage - Supply 0.7V ~ 2.75V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-XFDFN
Supplier Device Package 6-XSON, SOT886 (1.45x1)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 5,000
Other Names 935306676125