Add To Favorites
Product Overview
Digi-Key Part Number 1727-1843-1-ND
Quantity Available 4,191
Can ship immediately
Manufacturer

Manufacturer Part Number

74AXP1G57GMH

Description IC GATE MULTI-FUNCTION XSON6
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Configurable Multiple Function Configurable 1 Circuit 3 Input 6-XSON, SOT886 (1.45x1)

Documents & Media
Datasheets 74AXP1G57
Product Training Modules Configurable & Combination Logic
PCN Packaging Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
Label Chg 12/Mar/2017
Online Catalog 74AXP
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74AXP
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Configurable Multiple Function
Number of Circuits 1
Number of Inputs 3
Schmitt Trigger Input Yes
Output Type Single-Ended
Current - Output High, Low 8mA, 8mA
Voltage - Supply 0.7 V ~ 2.75 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-XFDFN
Supplier Device Package 6-XSON, SOT886 (1.45x1)
Base Part Number 74AXP1G57
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1727-1843-1
568-11480-1
568-11480-1-ND

17:38:14 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.64200 $6.42
100 0.49250 $49.25
500 0.38934 $194.67
1,000 0.31147 $311.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-1843-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.25515
  • Digi-Reel® ? : 1727-1843-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,191 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback