Add To Favorites
74AXP1G09GXH AND Gate IC 1 Channel Open Drain 5-X2SON (0.80x0.80)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.26260 $2,626.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 74AXP1G09GXH-ND
Copy   74AXP1G09GXH-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74AXP1G09GXH

Copy   74AXP1G09GXH
Description IC GATE AND 1CH 2-INP 5X2SON
Copy   IC GATE AND 1CH 2-INP 5X2SON
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

AND Gate IC 1 Channel Open Drain 5-X2SON (0.80x0.80)

Copy   AND Gate IC 1 Channel Open Drain 5-X2SON (0.80x0.80)
Documents & Media
Datasheets 74AXP1G09
PCN Packaging Label Chg 12/Mar/2017
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74AXP
Packaging ? Tape & Reel (TR) ?
Part Status Active
Logic Type AND Gate
Number of Circuits 1
Number of Inputs 2
Features Open Drain
Voltage - Supply 0.7 V ~ 2.75 V
Current - Quiescent (Max) 600nA
Current - Output High, Low -, 8mA
Logic Level - Low -
Logic Level - High -
Max Propagation Delay @ V, Max CL 4.1ns @ 2.5V, 5pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 5-X2SON (0.80x0.80)
Package / Case 4-XFDFN Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000
Other Names 935306257125

18:11:31 1/15/2019