Add To Favorites
74AXP1G07GXH Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 5-X2SON (0.80x0.80)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.26260 $2,626.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 74AXP1G07GXH-ND
Copy   74AXP1G07GXH-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74AXP1G07GXH

Copy   74AXP1G07GXH
Description IC BUF NON-INVERT 2.75V 5X2SON
Copy   IC BUF NON-INVERT 2.75V 5X2SON
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 5-X2SON (0.80x0.80)

Copy   Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 5-X2SON (0.80x0.80)
Documents & Media
Datasheets 74AXP1G07
PCN Packaging Label Chg 12/Mar/2017
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74AXP
Packaging ? Tape & Reel (TR) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 1
Number of Bits per Element 1
Input Type -
Output Type Open Drain
Current - Output High, Low -, 8mA
Voltage - Supply 0.7V ~ 2.75V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 4-XFDFN Exposed Pad
Supplier Device Package 5-X2SON (0.80x0.80)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000
Other Names 935307038125

22:54:50 3/20/2019