USD
Favorite

74AUP2GU04GN,132 Inverter IC 2 Channel 6-XSON (0.9x1)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.18024 $901.18

Submit a request for quotation on quantities greater than those displayed.

74AUP2GU04GN,132

Datasheet
Digi-Key Part Number 74AUP2GU04GN,132-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 74AUP2GU04GN,132
Copy  
Description IC INVERTER 2CH 2-INP 6XSON
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Inverter IC 2 Channel 6-XSON (0.9x1)

Copy  
Documents & Media
Datasheets 74AUP2GU04
Featured Product MicroPak™
PCN Packaging Label Chg 12/Mar/2017
HTML Datasheet 74AUP2GU04
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74AUP
Packaging Tape & Reel (TR) 
Part Status Active
Logic Type Inverter
Number of Circuits 2
Number of Inputs 2
Features -
Voltage - Supply 0.8V ~ 3.6V
Current - Quiescent (Max) 500nA
Current - Output High, Low 4mA, 4mA
Logic Level - Low -
Logic Level - High -
Max Propagation Delay @ V, Max CL 4.3ns @ 3.3V, 30pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 6-XSON (0.9x1)
Package / Case 6-XFDFN
Base Part Number 74AUP2GU04
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 5,000
Other Names 74AUP2GU04GN132
935291765132